• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240362 Cable duct Wiring duct (L x W x H) 2 m x 100 mm x 60 mm 8 pc(s) Grey

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Component

Wiring duct

Content

8 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2 m x 100 mm x 60 mm

Length

2 m

Width

100 mm

Height

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831263 Phoenix Contact 3240362 Cable duct Wiring duct (L x W x H) 2 m x 100 mm x 60 mm 8 pc(s) Grey

Description

Phoenix 3240362. Material: plastic, polycarbonate, certification: V0, product color: gray. Length: 2m, width: 100mm, Height: 60 mm

This text is machine translated.