• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240309 Cable duct (L x W x H) 2 m x 40 mm x 40 mm 25 pc(s) Blue

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

25 pc(s)

Factory colour

Blue

Dim

(L x W x H) 2 m x 40 mm x 40 mm

Length

2 m

Width

40 mm

Height

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831247 Phoenix Contact 3240309 Cable duct (L x W x H) 2 m x 40 mm x 40 mm 25 pc(s) Blue

Description

Phoenix 3240309. Material: PVC, certification: V0, product color: blue. Length: 2m, Width: 40 mm, Height: 40 mm

This text is machine translated.