• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240621 Cable duct (L x W x H) 2 m x 30 mm x 60 mm 24 pc(s) White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

24 pc(s)

Factory colour

White

Dim

(L x W x H) 2 m x 30 mm x 60 mm

Length

2 m

Width

30 mm

Height

60 mm

Depth

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831276 Phoenix Contact 3240621 Cable duct (L x W x H) 2 m x 30 mm x 60 mm 24 pc(s) White

Description

Phoenix 3240621. Type: Straight Cable gutter, material: PVC, color: white. Width: 30 mm, Depth: 60 mm, length 2 m

This text is machine translated.