• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240622 Cable duct (L x W x H) 2 m x 30 mm x 80 mm 12 pc(s) White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

12 pc(s)

Factory colour

White

Dim

(L x W x H) 2 m x 30 mm x 80 mm

Length

2 m

Width

30 mm

Height

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831277 Phoenix Contact 3240622 Cable duct (L x W x H) 2 m x 30 mm x 80 mm 12 pc(s) White

Description

Phoenix 3240622. Material: PVC, certification: V0, product color: white. Length: 2m, Width: 30 mm, Height: 80 mm

This text is machine translated.