• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240747 WT-HF 3,6X140-L Cable tie 140 mm 3.60 mm Ecru Plastic latch 1000 pc(s)

Image similar
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
140 mm
Cable tie width
3.60 mm
Cable tie features
Plastic latch
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.06 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Factory colour

Ecru

Cable tie length

140 mm

Cable tie width

3.60 mm

Cable tie features

Plastic latch

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Max. bundle diameter

35 mm

Manufacturer part #

3240747

Material (details)

PA

Minimum holding force

130 N

RoHS-compliant

Yes

Type

WT-HF 3,6X140-L

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831315 Phoenix Contact 3240747 WT-HF 3,6X140-L Cable tie 140 mm 3.60 mm Ecru Plastic latch 1000 pc(s)

More interesting products

(*All information is plus legal VAT)