• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 5032400 BMKL 64X34 WH Device markers Fitting type: Adhesive Writing area: 34 x 64 mm White No. of marker

Product type
Device markers
Fitting type
Adhesive
Writing area length
34 mm
Writing area width
64 mm
Type
BMKL 64X34 WH
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 22.50 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Label sheet, DIN A4 BMKL 64X34 WH

  • BMKL 64 X 34 WH
  • Industrial packaging, pack of 10

Technical specifications

  • Office Laser printing
Type

BMKL 64X34 WH

Product type

Device markers

Fitting type

Adhesive

Writing area length

34 mm

Writing area width

64 mm

Writing area

34 x 64 mm

Material

Polyester

Suited for series

Components and switchboards

Universal usage

Series

BMKL

Min. temperature

-40 °C

Max. temperature

+80 °C

Factory colour

White

No. of markers

210

Labels per sheet

21

Industrial packaging

Yes

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 588762 Phoenix Contact 5032400 BMKL 64X34 WH Device markers Fitting type: Adhesive Writing area: 34 x 64 mm White No. of marker

User & Safety Instructions

User & Safety Instructions 588762 Phoenix Contact 5032400 BMKL 64X34 WH Device markers Fitting type: Adhesive Writing area: 34 x 64 mm White No. of marker

Information

Information 588762 Phoenix Contact 5032400 BMKL 64X34 WH Device markers Fitting type: Adhesive Writing area: 34 x 64 mm White No. of marker

Description

Label sheet, DIN A4, Sheet, white, Unlabeled, Can be labeled with: Office printing systems, Mounting type: Adhesive, Lettering field: 64 x 34 mm

Scope of delivery

  • 10 Bends á 21 single marker = 210 markers

Hints

Special order, no right of withdrawal.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)