• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CES-B10-SFFS-PLBK Sealing with flange, with seal, screw fixing PA Black 1 pc(s)

Product type
Sealing
Features
with flange
with seal
screw fixing
Material
PA
Type
Sealing frame
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sealing

Features

with flange

with seal

screw fixing

Type

Sealing frame

Factory colour

Black

Material

PA

Length

99.2 mm

Width

58 mm

Height

20 mm

Dim

(L x W x H) 99.2 x 58 x 20 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP54

Content

1 pc(s)

Manufacturer part #

0801660

Type

CES-B10-SFFS-PLBK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827088 Phoenix Contact CES-B10-SFFS-PLBK Sealing with flange, with seal, screw fixing PA Black 1 pc(s)

Description

Sealing frame with screw lock, Size 10, with flat seal, for 6 small sleeves

This text is machine translated.