• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CES-B16-HFFS-PLBK Sealing with flange PA Black 1 pc(s)

Product type
Sealing
Features
with flange
Material
PA
Type
Sealing frame
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sealing

Features

with flange

Type

Sealing frame

Factory colour

Black

Material

PA

Length

120 mm

Width

58 mm

Height

20 mm

Dim

(L x W x H) 120 x 58 x 20 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP54

Content

1 pc(s)

Manufacturer part #

0801662

Type

CES-B16-HFFS-PLBK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827090 Phoenix Contact CES-B16-HFFS-PLBK Sealing with flange PA Black 1 pc(s)

Description

Phoenix CES-B16-HFFS-PLBK. Width: 58 mm, Depth: 120 mm, Height: 20 mm

This text is machine translated.