• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CES-B16-8XSRC-BK Sealing with flange Terminal Ø (max.) 11 mm PA Black 1 pc(s)

Image similar
Product type
Sealing
Features
with flange
Material
PA
Clamp Ø
2 mm
Terminal Ø (max.)
11 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sealing

Features

with flange

Type

Sealing frame with cone nozzles

Factory colour

Black

Material

PA

Length

120 mm

Width

58 mm

Height

20 mm

Dim

(L x W x H) 120 x 58 x 20 mm

Clamp Ø

2 mm

Terminal Ø (max.)

11 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP54

Content

1 pc(s)

Manufacturer part #

1411073

Type

CES-B16-8XSRC-BK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827641 Phoenix Contact CES-B16-8XSRC-BK Sealing with flange Terminal Ø (max.) 11 mm PA Black 1 pc(s)

Description

Sealing frame CES-B 16-8 XSRC-BK

This text is machine translated.