• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CF 3000 TOOL BOX 1206120 Tool box (empty) (L x W x H) 340 x 275 x 56 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 340 x 275 x 56 mm

Product type

Tool box (empty)

Factory colour

Black

Length

340 mm

Height

56 mm

Width

275 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566280 Phoenix Contact CF 3000 TOOL BOX 1206120 Tool box (empty) (L x W x H) 340 x 275 x 56 mm

User & Safety Instructions

User & Safety Instructions 3566280 Phoenix Contact CF 3000 TOOL BOX 1206120 Tool box (empty) (L x W x H) 340 x 275 x 56 mm

Description

Phoenix Contact case unfitted

This text is machine translated.

Accessories

(*All information is plus legal VAT)