• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact TOOL-CASE-2 EMPTY 1212636 Tool box (empty) (L x W x H) 460 x 327 x 270 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 460 x 327 x 270 mm

Product type

Tool box (empty)

Material

Aluminium

Factory colour

Black

Length

460 mm

Height

270 mm

Width

327 mm

Depth

327 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566524 Phoenix Contact TOOL-CASE-2 EMPTY 1212636 Tool box (empty) (L x W x H) 460 x 327 x 270 mm

User & Safety Instructions

User & Safety Instructions 3566524 Phoenix Contact TOOL-CASE-2 EMPTY 1212636 Tool box (empty) (L x W x H) 460 x 327 x 270 mm

Accessories

(*All information is plus legal VAT)