• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX 6S-F 1212043 Squeezer Ferrules 0.5 up to 6 mm²

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Squeezer

Manufacturer part #

1212043

Range of uses

Ferrules

Crimp area

0.5 up to 6 mm²

Crimp area AWG

10 up to 20 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

20 awg

Crimp area AWG (max.)

10 awg

Length

198 mm

Weight

446 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 468343 Phoenix Contact CRIMPFOX 6S-F 1212043 Squeezer Ferrules 0.5 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 468343 Phoenix Contact CRIMPFOX 6S-F 1212043 Squeezer Ferrules 0.5 up to 6 mm²

Description

Crimping pliers for wire-end sleeves according to DIN 46228 part 1+4, 0.5 - 6 mm², Frontal introduction, Square Crimper

Hints

This text is machine translated.