• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-RCI 2,5 1212053 Squeezer Insulated cable lugs 0.5 up to 2.5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Squeezer

Manufacturer part #

1212053

Range of uses

Insulated cable lugs

Crimp area

0.5 up to 2.5 mm²

Crimp area AWG

14 up to 20 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

2.5 mm²

Crimp area AWG (min.)

20 awg

Crimp area AWG (max.)

14 awg

Length

198 mm

Weight

436 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 468064 Phoenix Contact CRIMPFOX-RCI 2,5 1212053 Squeezer Insulated cable lugs 0.5 up to 2.5 mm²

User & Safety Instructions

User & Safety Instructions 468064 Phoenix Contact CRIMPFOX-RCI 2,5 1212053 Squeezer Insulated cable lugs 0.5 up to 2.5 mm²

Description

Crimping pliers for insulated cable lugs, 0.75 - 2.5 mm² (red, blue), oval crimp

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)