• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX ZA 2 1201853 Squeezer Ferrules 0.5 up to 6 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Squeezer

Manufacturer part #

1201853

Range of uses

Ferrules

Crimp area

0.5 up to 6 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Length

195 mm

Weight

261 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 469869 Phoenix Contact CRIMPFOX ZA 2 1201853 Squeezer Ferrules 0.5 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 469869 Phoenix Contact CRIMPFOX ZA 2 1201853 Squeezer Ferrules 0.5 up to 6 mm²

Description

Crimping pliers for wire-end sleeves according to DIN 46228-1 and DIN 46228-4:1990-09: 1992-08

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)