• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX MT 2,5 1204038 Crimper STG-MTN socket modules 0.5 up to 2.5 mm²

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

1204038

Range of uses

STG-MTN socket modules

Crimp area

0.5 up to 2.5 mm²

Crimp area AWG

14 up to 20 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

2.5 mm²

Crimp area AWG (min.)

20 awg

Crimp area AWG (max.)

14 awg

Length

270 mm

Weight

775 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 469001 Phoenix Contact CRIMPFOX MT 2,5 1204038 Crimper STG-MTN socket modules 0.5 up to 2.5 mm²

User & Safety Instructions

User & Safety Instructions 469001 Phoenix Contact CRIMPFOX MT 2,5 1204038 Crimper STG-MTN socket modules 0.5 up to 2.5 mm²

Description

Crimping pliers, to ancrimpen of conductors to the STG-MTN socket module socket contacts, crimp range: 0.5-2.5 mm2, AWG 20-14

Hints

This text is machine translated.