• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ELR H5-IES-SC- 24DC/500AC-2 Magnetic starter 24 V DC 2.4 A Compatible with (relay brand): Phoenix Contac

Image similar
Product type
Magnetic starter
Nominal voltage
24 V DC
Current load
2.4 A
Connection
Screw terminal
Type
ELR H5-IES-SC- 24DC/500AC-2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Phoenix Contact ELR H5-IES-SC- 24DC/500AC-2 Magnetic starter 24 V DC 2.4 A Compatible with (relay brand): Phoenix Contact 1 pc(s)

  • Clockwise/anti-clockwise/motor protection / EMERGENCY STOP
  • 4 rifle
  • Adjustable overload switch-off

Technical specifications

Product type

Magnetic starter

Type

ELR H5-IES-SC- 24DC/500AC-2

Nominal voltage

24 V DC

Control voltage (min.)

19.2 V DC

Control voltage (max.)

30 V DC

Control voltage range

19.2 - 30 V DC

Switching voltage (min.)

42 V AC

Switching voltage (max.)

550 V AC

Permanent current (max.)

2.4 A

Current load

2.4 A

Compatible with

Phoenix Contact

Compatible with series

Phoenix Contact ELR H5 series

Connection

Screw terminal

IP20

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

99 mm

Height

22.5 mm

Depth

114.5 mm

Dim

(W x H x D) 99 x 22.5 x 114.5 mm

Content

1 pc(s)

Weight

310 g

22.5

107 mm

114 mm

1

1

0.18-2.4 A

TRUE

19.2-19.2 V

IP20

Screw connection

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 507289 Phoenix Contact ELR H5-IES-SC- 24DC/500AC-2 Magnetic starter 24 V DC 2.4 A Compatible with (relay brand): Phoenix Contac

User & Safety Instructions

User & Safety Instructions 507289 Phoenix Contact ELR H5-IES-SC- 24DC/500AC-2 Magnetic starter 24 V DC 2.4 A Compatible with (relay brand): Phoenix Contac

Description

The 3-phase hybrid motor starter with turn function and current monitoring combines four functions in one right protection, left protection, motor protection relay and EMERGENCY-STOP protection up to category 3. By the internal locking circuit and load wiring the wiring effort is reduced to a minimum.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)