• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ELR W3-230AC/500AC-2I Reversing contactor 230 V AC 2.4 A + test button Compatible with (relay brand): Ph

Image similar
Product type
Reversing contactor
Nominal voltage
230 V AC
Current load
2.4 A
Connection
Screw terminal
Type
ELR W3-230AC/500AC-2I
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 255.00
-31 %
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

"4-in-1" Semi conductor-Reversing contactor CONTACTRON

  • Reverse movement/clockwise rotation /motor protection / emergency 4 rifle and 1 thermo element 75% less space required - only 22.5 mm wide.

Technical specifications

  • Input power: (by UN 24 V/DC/230 V/AC) Typ. 3/7 mA
Product type

Reversing contactor

Type

ELR W3-230AC/500AC-2I

Nominal voltage

230 V AC

Control voltage (min.)

85 V AC

Control voltage (max.)

253 V AC

Control voltage range

85 - 253 V AC

Switching voltage (min.)

42 V AC

Switching voltage (max.)

550 V AC

Permanent current (max.)

2.4 A

Current load

2.4 A

Compatible with

Phoenix Contact

Compatible with series

Phoenix Contact ELR W3 series

Features

+ test button

Mounting type

DIN rail

Connection

Screw terminal

IP20

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

99 mm

Height

22.5 mm

Depth

114.5 mm

Dim

(W x H x D) 99 x 22.5 x 114.5 mm

Content

1 pc(s)

Type

Reversing contactor

Type

ELR W3-230AC/500AC-2I

Ambient temperature

-25 - +70 °C

Operating voltage

230 V AC

22.5

107 mm

114 mm

1

1

0.18-2.4 A

TRUE

92-92 V

92-92 V

IP20

Screw connection

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 503874 Phoenix Contact ELR W3-230AC/500AC-2I Reversing contactor 230 V AC 2.4 A + test button Compatible with (relay brand): Ph

User & Safety Instructions

User & Safety Instructions 503874 Phoenix Contact ELR W3-230AC/500AC-2I Reversing contactor 230 V AC 2.4 A + test button Compatible with (relay brand): Ph

Description

These 3 phase electronische tack load relay with power montioring incorporating4 functions in the right protection, left protection, motor protection relay and NOT-FROM-protection categories till 3 to switching, tack and protection from motors till 4KW. This simplifying installation considerably and saves lot of space of the mounting rail. The almost wear-free switching increases the lifespan by 10 times and also the plant availability. Programming of the rated current is only possible after pressing the RESET button for 6 seconds - a subsequent alteration or manipulation by unauthorized persons is nearly impossible. The semiconductor-reversing contactor can be driven directly over the SPS and dispose over remote -signal contacts.
Left -/Right operation : Simple activation,inclusive of interlocking circuit.
Motorprotection:comfortable protection through the electronic motor protection relays with automatic and remote -reset -function (wirestrap automatic after 20 min ,RESET -TASTER or extern Taster).
EMERGENCY STOP: Built-in safety feature allows the use in safety applications.

Hints

Security level measure SIL 3 (IEC 61508-1), PL e (ISO 13849) and category 3 (EN 954-1). The devices ELR ... I are suitable among others for use in chemical and petrochemical sector.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)