• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EMG 25-H 7,5MM KLAR DIN rail casing (cover) Cover (clear) 7.5 x 25 5 pc(s) Piece

Image similar
Packaging type
Piece
Product type
DIN rail casing (cover)
Width
7.5 mm
Height
25 mm
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 3.20 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic housing EMG 25-H 7,5MM KLAR

  • EMG 25-H 7.5 MM CLEAR
  • Industrial packaging with 5 pieces

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (cover)

Features

Cover (clear)

Width

7.5 mm

Height

25 mm

Dimensions

7.5 mm

Content

5 pc(s)

Industrial packaging

Yes

Dim

(W x H) 7.5 mm x 25 mm

Type

EMG 25-H 7,5MM KLAR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 455606 Phoenix Contact EMG 25-H 7,5MM KLAR DIN rail casing (cover) Cover (clear) 7.5 x 25 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 455606 Phoenix Contact EMG 25-H 7,5MM KLAR DIN rail casing (cover) Cover (clear) 7.5 x 25 5 pc(s) Piece

Description

Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 7.5 mm, width: 25 mm

More interesting products

(*All information is plus legal VAT)