• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EMG 37-H 15MM KLAR DIN rail casing (cover) 15 x 37.5 5 pc(s)

1/2
Product type
DIN rail casing (cover)
Width
15 mm
Height
37.5 mm
Content
5 pc(s)
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.80 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic housing EMG 37-H 15MM KLAR

  • EMG 37-H15 MM CLEAR
  • Industrial packaging with 5 pieces

Technical specifications

Product type

DIN rail casing (cover)

Width

15 mm

Height

37.5 mm

Content

5 pc(s)

Industrial packaging

Yes

Dim

(W x H) 15 mm x 37.5 mm

RoHS-compliant
Type

EMG 37-H 15MM KLAR

Documents & Downloads

Datasheet

Datasheet 459770 Phoenix Contact EMG 37-H 15MM KLAR DIN rail casing (cover) 15 x 37.5 5 pc(s)

User & Safety Instructions

User & Safety Instructions 459770 Phoenix Contact EMG 37-H 15MM KLAR DIN rail casing (cover) 15 x 37.5 5 pc(s)

Description

Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width: 37.5 mm