• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FL IF 2TX VS-RJ-D Media module No. of Ethernet ports 2

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Media module FL IF 2TX VS-RJ-D

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Media module

Ethernet ports

2

Current consumption

10 mA

Type

FL IF 2TX VS-RJ-D

Dim

(W x H x D) 31 x 75 x 72.5 mm

Weight

70.000 g

Width

31 mm

Height

75 mm

Depth

72.5 mm

IP20

Max. ambient temperature

+55 °C

Min. ambient temperature

-20 °C

Transfer rate

10 / 100 MBit/s

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 193319 Phoenix Contact FL IF 2TX VS-RJ-D Media module No. of Ethernet ports 2

User & Safety Instructions

User & Safety Instructions 193319 Phoenix Contact FL IF 2TX VS-RJ-D Media module No. of Ethernet ports 2

Description

Interface module for connecting twisted pair cable, RJ45, connection direction downward

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.