• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FL ISOLATOR 1000-RJ/RJ No. of Ethernet ports 2 LAN data transfer rate 1 GBit/s

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network isolator FL ISOLATOR 1000-RJ/RJ

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Network isolator

Ethernet ports

2

LAN data transfer rate

1 GBit/s

Type

FL ISOLATOR 1000-RJ/RJ

Dim

(W x H x D) 22.5 x 99 x 92 mm

Weight

122.300 g

Width

22.5 mm

Height

99 mm

Depth

92 mm

IP20

Max. ambient temperature

+75 °C

Min. ambient temperature

-25 °C

Transfer rate

10 / 100 / 1000 MBit/s

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193739 Phoenix Contact FL ISOLATOR 1000-RJ/RJ No. of Ethernet ports 2 LAN data transfer rate 1 GBit/s

User & Safety Instructions

User & Safety Instructions 193739 Phoenix Contact FL ISOLATOR 1000-RJ/RJ No. of Ethernet ports 2 LAN data transfer rate 1 GBit/s

Description

Passive network isolator for electrical isolation in Ethernet networks. This protects Ethernet devices from potential differences of up to 4 kV. Can be used for transmission speeds of up to 1 Gbps. Possible to connect two RJ45 plugs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 384.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)