• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact HCS-C MAXI 1W 2X9V 1 1 7035 2203170 Electronics casing 94 x 182.50 x 39 Acrylonitrile butadiene styrene

Image similar
Product type
Electronics casing
Material
Acrylonitrile butadiene styrene
Width
94 mm
Height
182.50 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electronics casing

Features

2x 9V

Material

Acrylonitrile butadiene styrene

Factory colour

Light grey

Type

Straight

Width

94 mm

Height

182.50 mm

Content

1 pc(s)

Dim

(W x H x D) 94 x 182.50 x 39 mm

Depth

39 mm

Type

HCS-C MAXI 1W 2X9V 1 1 7035

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831730 Phoenix Contact HCS-C MAXI 1W 2X9V 1 1 7035 2203170 Electronics casing 94 x 182.50 x 39 Acrylonitrile butadiene styrene

Description

Flammability class UL 94-V0.

This text is machine translated.

What kind of Universal Enclosures are you looking for?