• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact HCS-C MEDIUM 1W C 1 C 7035 2203162 Electronics casing 87 x 164 x 31 Acrylonitrile butadiene styrene Ligh

Image similar
Product type
Electronics casing
Material
Acrylonitrile butadiene styrene
Width
87 mm
Height
164 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electronics casing

Material

Acrylonitrile butadiene styrene

Factory colour

Light grey

Type

Straight

Width

87 mm

Height

164 mm

Content

1 pc(s)

Dim

(W x H x D) 87 x 164 x 31 mm

Depth

31 mm

Type

HCS-C MEDIUM 1W C 1 C 7035

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832932 Phoenix Contact HCS-C MEDIUM 1W C 1 C 7035 2203162 Electronics casing 87 x 164 x 31 Acrylonitrile butadiene styrene Ligh

Description

Flammability class UL 94-V0.

This text is machine translated.

What kind of Universal Enclosures are you looking for?