• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact HCS-T MINI DISPLAY PLATE Mounting plate Polycarbonate (PC) Transparent (L x W x H) 2 x 77 x 79.5 mm 1 pc

Product type
Mounting plate
Material
Polycarbonate (PC)
Factory colour
Transparent
Length
2 mm
Width
77 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting board: 9.5 - 9.9 mm²
  • Pull-out strength: 350 N
  • Hole diameter moveable board: 9.1 - 9.3 mm²
Product type

Mounting plate

Factory colour

Transparent

Length

2 mm

Width

77 mm

Height

79.5 mm

Dim

(L x W x H) 2 x 77 x 79.5 mm

Material

Polycarbonate (PC)

Content

1 pc(s)

Type

HCS-T MINI DISPLAY PLATE

Documents & Downloads

Datasheet

Datasheet 2209634 Phoenix Contact HCS-T MINI DISPLAY PLATE Mounting plate Polycarbonate (PC) Transparent (L x W x H) 2 x 77 x 79.5 mm 1 pc

Datasheet 2209634 Phoenix Contact HCS-T MINI DISPLAY PLATE Mounting plate Polycarbonate (PC) Transparent (L x W x H) 2 x 77 x 79.5 mm 1 pc

User & Safety Instructions

User & Safety Instructions 2209634 Phoenix Contact HCS-T MINI DISPLAY PLATE Mounting plate Polycarbonate (PC) Transparent (L x W x H) 2 x 77 x 79.5 mm 1 pc

Description

This one piece quick mounting is removable and re-useable. Very simple installation: Push, turn, fixed. It represents an economical solution when printed circuits need to be joined, but will need to be separated again. For installation you only need a screwdriver or a coin.

What kind of Case Accessories (Misc.) are you looking for?