• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact HS EH-B 140,5 DCS Mount Polycarbonate (PC) 1 pc(s)

Image similar
Product type
Mount
Material
Polycarbonate (PC)
Type
Ball joint
Content
1 pc(s)
Type
HS EH-B 140,5 DCS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting board: 9.5 - 9.9 mm²
  • Pull-out strength: 350 N
  • Hole diameter moveable board: 9.1 - 9.3 mm²
Product type

Mount

Type

Ball joint

Material

Polycarbonate (PC)

Content

1 pc(s)

Type

HS EH-B 140,5 DCS

Documents & Downloads

Datasheet

Datasheet 2226191 Phoenix Contact HS EH-B 140,5 DCS Mount Polycarbonate (PC) 1 pc(s)

Datasheet 2226191 Phoenix Contact HS EH-B 140,5 DCS Mount Polycarbonate (PC) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2226191 Phoenix Contact HS EH-B 140,5 DCS Mount Polycarbonate (PC) 1 pc(s)

Description

This one piece quick mounting is removable and re-useable. Very simple installation: Push, turn, fixed. It represents an economical solution when printed circuits need to be joined, but will need to be separated again. For installation you only need a screwdriver or a coin.

What kind of Case Accessories (Misc.) are you looking for?