• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UCS WM-B 7035 Wall bracket wallmount option Polyamide Light grey (Ø x H) 4 mm x 25.95 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Wall bracket
Material
Polyamide
Features
wallmount option
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting board: 9.5 - 9.9 mm²
  • Pull-out strength: 350 N
  • Hole diameter moveable board: 9.1 - 9.3 mm²
Packaging type

Piece

Product type

Wall bracket

Features

wallmount option

Factory colour

Light grey

Min. temperature

-40 °C

Max. temperature

+100 °C

Length

21 mm

Width

16 mm

Height

25.95 mm

(Ø)

4 mm

Dim

(Ø x H) 4 mm x 25.95 mm

Material

Polyamide

Content

1 pc(s)

Type

UCS WM-B 7035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209629 Phoenix Contact UCS WM-B 7035 Wall bracket wallmount option Polyamide Light grey (Ø x H) 4 mm x 25.95 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209629 Phoenix Contact UCS WM-B 7035 Wall bracket wallmount option Polyamide Light grey (Ø x H) 4 mm x 25.95 mm 1 pc(s) Piece

Description

This one piece quick mounting is removable and re-useable. Very simple installation: Push, turn, fixed. It represents an economical solution when printed circuits need to be joined, but will need to be separated again. For installation you only need a screwdriver or a coin.

What kind of Case Accessories (Misc.) are you looking for?