• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL 24 PWR IN/PS-PAC 2863135 In-line terminal 7.5 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

In-line terminal

Type

IB IL 24 PWR IN/PS-PAC

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Operating voltage

7.5 V DC

Height

119.8 mm

Length

71.5 mm

Width

48.8 mm

Dim

(L x W x H) 71.5 x 48.8 x 119.8 mm

Connection

Inline data shunter

Manufacturer part #

2863135

Logic voltage UL

7.5 V DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2137293 Phoenix Contact IB IL 24 PWR IN/PS-PAC 2863135 In-line terminal 7.5 V DC

User & Safety Instructions

User & Safety Instructions 2137293 Phoenix Contact IB IL 24 PWR IN/PS-PAC 2863135 In-line terminal 7.5 V DC

Description

Feeding of all 24 V DC voltages required for the small signal level is possible. Diagnostic and status indicators.

This text is machine translated.