1/8
Image similar
In-line terminal
IB IL AO 4/U/0-10-ECO
4
4
19.2 V DC
19.2 - 30 V DC
30 V DC
7.5 V DC
119.8 mm
71.5 mm
12.2 mm
IP20
(L x W x H) 71.5 x 12.2 x 119.8 mm
2-core
Inline data shunter
60 mA
2702498
Mounting rail
+55 °C
0 °C
7.5 V DC
ECO
yes
Datasheet 2136879 Phoenix Contact IB IL AO 4/U/0-10-ECO 2702498 In-line terminal 7.5 V DC
User & Safety Instructions 2136879 Phoenix Contact IB IL AO 4/U/0-10-ECO 2702498 In-line terminal 7.5 V DC