• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL SCN-12-OCP/N 2740494 PLC add-on module

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Inline plug IB IL SCN-12-OCP/N

  • IB IL SCN-12-OCP/N
  • Industrial packaging, pack of 10

Technical specifications

Product type

PLC add-on module

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Height

136.2 mm

Length

41 mm

Width

12 mm

Dim

(L x W x H) 41 x 12 x 136.2 mm

Manufacturer part #

2740494

Type

IB IL SCN-12-OCP/N

Content

10 pc(s)

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193533 Phoenix Contact IB IL SCN-12-OCP/N 2740494 PLC add-on module

User & Safety Instructions

User & Safety Instructions 193533 Phoenix Contact IB IL SCN-12-OCP/N 2740494 PLC add-on module

Description

Connector, colored identification, for digital 4, or 16-channel Inline output terminal blocks