• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL SCN 6-SHIELD-TWIN-GY 2862615 PLC add-on module

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 12.40 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inline shield connector IB IL SCN 6-SHIELD-TWIN-GY

  • IB IL SCN 6-SHIELD-TWIN-GY
  • Industrial packaging with 5 pieces

Technical specifications

Product type

PLC add-on module

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Height

130.7 mm

Length

41 mm

Width

12 mm

Dim

(L x W x H) 41 x 12 x 130.7 mm

Manufacturer part #

2862615

Type

IB IL SCN 6-SHIELD-TWIN-GY

Content

5 pc(s)

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193166 Phoenix Contact IB IL SCN 6-SHIELD-TWIN-GY 2862615 PLC add-on module

User & Safety Instructions

User & Safety Instructions 193166 Phoenix Contact IB IL SCN 6-SHIELD-TWIN-GY 2862615 PLC add-on module

Description

Shield connector, for analog Inline terminals

More interesting products

(*All information is plus legal VAT)