• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MACX MCR-EX-SL-UI-REL 2906164 Limit switch 1 pc(s)

Image similar
Product type
Limit switch
Input signal (current) (max.)
120 mA
Input signal (voltage) (max.)
30 V
Type
MACX MCR-EX-SL-UI-REL
Dim
(L x W x H) 113.7 x 12.5 x 112.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: MACX Analog
  • Connection type: screw terminals.
  • M3 screw thread
  • Tightening torque: 0.5 Nm ... 0.6 Nm
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
  • Wire cross-section AWG: 24 ... 14
  • Width 12.5 mm
  • Height: 112.5 mm
  • Depth: 113.7 mm
  • Colour: Grey (RAL 7042)
  • Material housing PA 6.6-FR
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -20 °C ... 65 °C (any installation position)
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: ≤ 2000 m.
  • Standards/regulations: GB/T 3836.1;GB/T 3836.3;GB/T 3836.4;GB/T 3836.8
  • Note: Small deviations may occur during interference.
  • Mounting type: Rail mounting
  • Overvoltage category II
  • Pollution level: 2
  • Permissible air humidity (operation): 5 % ... 95% (no condensation)
  • Stripped length: 7 mm
  • Max. Inner inductance Li: Negligible
  • ATEX
  • IECEx: IECEx
  • Labelling: C
  • UL, USA / Canada: UL, USA / Canada
  • Power loss: 0.9 W
  • Supply voltage range: 9.6 V DC ... 30 V DC
  • CE CE
  • DNV 21.0089 X certificate
  • Electromagnetic compatibility: Conformity to EMC directive
  • Interference radiation: Interference radiation
  • Ship building approval: Ship building approval
  • INMETRO: INMETRO
  • Immunity speed EN 61000-6-2
  • Status display: Green LED (supply voltage);yellow LED (switch output);red LED, flashing (line, sensor fault, ERR)
  • Galvanic isolation between input and output: Yes
  • Supply: Supply
  • Typical current consumption 38 mA (24 V DC)
  • Maximum power consumption 90 mA (10 V DC)
  • Insulation: Secure separation
  • Contact version 1 changeover contacts
  • Flammability class to UL 94 (housing): V0 (housing)
  • Shipbuilding data: Shipbuilding data
  • Temperature B
  • Humidity b
  • Vibration A
  • EMC A
  • Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
  • Rated insulation voltage 375 V AC
  • Testing voltage 2.5 kV AC (50 Hz, 60 s)
  • Safety specifications: Safety specifications
  • Input voltage Ui 30 V (current and voltage input)
  • Max. Output voltage Uo: 0 V DC (current input);3.9 V DC (voltage input)
  • Max. Output current IO: 0 mA (current input);0.1 mA (voltage input)
  • Max. Output power Po: 0 mW (current input);0.5 mW (voltage input)
  • Maximum safety voltage um:253 V AC;125 V DC
  • Functionality: Functionality
  • Contact material: AgSnO2, hard gold plated
  • Input current II 120 mA (current and voltage input)
  • CCC / China-Ex: CCC / China-Ex
  • GB standard GB standard
  • Galvanic isolation: Galvanic isolation
  • Input resistance current input < 28 Ω
  • Temperature coefficient maximum: 0.01 %/K.
  • Transmission errors maximum: 0.1%
  • Power consumption: ≤ 1.2 W
  • Input signal current: 0.2 mA ... 20 mA;0.18 mA ... 21 mA (maximum range)
  • IIC: Max. external inductance Lo / max. external capacitance Co: 100 mH / 3.3 µF, 5 mH / 4.7 µF, 1 mH / 6.3 µF
  • Input power Pi:0.9 W (power and voltage input)
  • NS 35/7.5 depth: 114.5 mm (snapped onto DIN rail NS 35/7.5 in accordance with EN 60715)
  • Configuration: DIP switches;Potentiometer
  • Description of the input: Intrinsically safe
  • Input signal voltage: 0.1 V ... 10 V;0.1 V ... 10.5 V (maximum range)
  • Switching: Relays: Switching: Relays
  • Switching current maximum: ≤ 4 A AC (cos phi = 1);≤ 1 A   DC (resistive load, 24 V DC, 50 mW);≤ 0.2 A   DC (resistive load, 120 V DC)
  • Ex-Installation (EPL): GC;Div. 2
  • Signal: Voltage/current: Signal: Voltage/current
  • Ex i circuits (EPL): Ga;Da;Ma;Div. 1
  • Max. Internal capacitance CI: 75 nF (at current input); negligible in voltage input
  • Safety integrity level (SIL, IEC 61508): Safety integrity level (SIL, IEC 61508)
  • Galvanic isolation Input / Output / Supply IEC / EN 61010-1: Galvanic isolation Input / Output / Supply IEC / EN 61010-1
  • Input resistance voltage input > 100 kΩ
  • Step response (0-99%): ≤ 22 ms
  • Test socket: Test jack
  • Diameter max. 2 mm
  • Systematic Capability: Systematic Capability
  • Line fault detection: < 0.1 mA (line break);> 21.1 mA (short circuit)
  • Switching threshold "0" signal Current: Adjustable via DIP switches (in 1.25 % steps) and potentiometer (linear up to 2 % of the switching threshold set by DIP switches)
  • Switching hysteresis: Off: Approx. 0.5 %, on: Approx. 1 %
  • Performance Level (ISO 13849): Performance Level (ISO 13849)
  • Switch point accuracy < 0.1%
  • Rated supply voltage range: 12 V DC ... 24 V DC -20 % ... +25 %
  • Total error of the voltage input maximum: ± 10 mV
  • Total error of the current input maximum: ± 20 µA
  • Galvanic isolation output/supply IEC/EN 60079-11: Galvanic isolation output/supply IEC/EN 60079-11
  • Galvanic isolation input/output, supply IEC/EN 60079-11: Galvanic isolation input/output, supply IEC/EN 60079-11
  • IIB/IIIC: Max. external inductance Lo / max. external capacitance Co: 100 mH / 16 µF, 5 mH / 24 µF, 1 mH / 35 µF
  • IIA/I: Max. external inductance Lo / max. external capacitance Co: 100 mH / 24 µF, 5 mH / 35 µF, 1 mH / 48 µF
Type

MACX MCR-EX-SL-UI-REL

Product type

Limit switch

Input signal (current) (max.)

120 mA

Input signal (voltage) (max.)

30 V

Dim

(L x W x H) 113.7 x 12.5 x 112.5 mm

Connection

Screws

Input signal (voltage)

0.1 V ... 10 V;0.1 V ... 10.5 V (Maximalbereich)

Input signal (current)

0.2 mA ... 20 mA;0.18 mA ... 21 mA (Maximalbereich)

Content

1 pc(s)

Configuration

DIP switch

Width

12.5 mm

Height

112.5 mm

Length

113.7 mm

Max. ambient temperature

65 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

24 V DC

Operating voltage U(B)

9.6 V DC ... 30 V DC

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Depth

113.7 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579888 Phoenix Contact MACX MCR-EX-SL-UI-REL 2906164 Limit switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3579888 Phoenix Contact MACX MCR-EX-SL-UI-REL 2906164 Limit switch 1 pc(s)

Description

Limit switch with Ex i input for active current and voltage signals and a limit relay output (changer). Adjustable using DIP switches and potentiometers, 3-way galvanic isolation, up to SIL2 (SC3), PLC Cat.1, screw connection.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?