Image similar
MACX MCR-EX-SL-UI-REL-SP
Limit switch
21 mA
10.5 V
(L x W x H) 113.7 x 12.5 x 107.9 mm
Push-in spring-loaded terminal
0.1 V ... 10.5 V
0.18 mA ... 21 mA
1 pc(s)
DIP switch
12.5 mm
107.9 mm
113.7 mm
65 °C
-20 °C
9.6 V DC ... 30 V DC
2.5 mm²
2.5 mm²
0.2 mm²
0.2 mm²
113.7 mm
IP20
yes
Datasheet 3579895 Phoenix Contact MACX MCR-EX-SL-UI-REL-SP 2906165 Limit switch 1 pc(s)
User & Safety Instructions 3579895 Phoenix Contact MACX MCR-EX-SL-UI-REL-SP 2906165 Limit switch 1 pc(s)