• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MACX MCR-SL-CAC-5-I-UP Phoenix Contact 2810625 MACX MCR-SL-CAC-5-I-UP Current Measuring Transducer For S

EAN:
Part number:
Item no:
Input signal
0 A AC ... 5 A AC
Output signal
0 mA - 20 mA (configurable) / 4 mA - 20 mA (configurable)
Dim
(W x H x D) 22.5 x 104 x 114.5 mm
Type
MACX MCR-SL-CAC-5-I-UP
Connection
-
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current measuring transducer for sinusoidal AC currents up to 5 A

  • INTERFACE-MCR-Converter
  • This text is machine translated.

Technical specifications

  • Input current: AC 0 A - 1 A AC (configurable) / 0 A AC - 5 A AC (configurable)
  • Waveform: sinusoidal
  • 0 mA - 20 mA (configurable) / 4 mA - 20 mA (configurable)
  • Step response: <30 ms
Input signal

0 A AC ... 5 A AC

Output signal

0 mA - 20 mA (configurable) / 4 mA - 20 mA (configurable)

Dim

(W x H x D) 22.5 x 104 x 114.5 mm

Type

MACX MCR-SL-CAC-5-I-UP

Connection

-

Type

85 - 230 V/AC/DC

Load


< ≤ 500 Ω (with 20 mA)

Frequency

45 Hz - 65 Hz

Width

22.5 mm

Current consumption


< 30 mA at 24 V

Supply voltage

19.2 V AC/DC - 253 V AC/DC

Depth

114.5 mm

Height

104 mm

Type

MACX MCR-SL-CAC-5-I-UP

Max. ambient temperature

+65 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 743274 Phoenix Contact MACX MCR-SL-CAC-5-I-UP Phoenix Contact 2810625 MACX MCR-SL-CAC-5-I-UP Current Measuring Transducer For S

User & Safety Instructions

User & Safety Instructions 743274 Phoenix Contact MACX MCR-SL-CAC-5-I-UP Phoenix Contact 2810625 MACX MCR-SL-CAC-5-I-UP Current Measuring Transducer For S

Description

Current measuring transducer for 1A and 5A AC, output signal 0 .. 20 mA or 4 - 20 mA, configurable by DIP-switch operation status indication via LED

Features

  • Safe isolation to EN 61 010
  • Measuring range 1 A and 5 A/AC, selectable
  • 0 - 20 mA and 4 - 20 mA output selectable
  • Optionally with 24 V/AC or DC auxiliary power or 85 - 230 V/AC/DC auxiliary power
  • 22.5 mm ME housing

Hints

With wide-range power supply!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 399.99*