• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MACX-MR-3V-900-PT 1336547 Monitoring relay No. of relay outputs: 2

Image similar
Product type
Monitoring relay
No. of relay outputs
2
Type
MACX-MR-3V-900-PT
Probe inputs
Messeingang
Dim
(L x W x H) 114 x 45 x 109 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Push-in connection
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
  • Wire cross-section AWG: 24 ... 14
  • Width 45 mm
  • Height: 109 mm
  • Depth: 114 mm
  • Flammability class according to UL 94: V0
  • Ambient conditions: Environmental conditions
  • Protection class IP40 (casing);IP20 (connection terminals)
  • Ambient temperature (operation): -25 °C ... 70 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: 2000 meters
  • Standards/regulations EN 61000-6-4
  • Over voltage category III
  • Pollution level 3
  • Permissible air humidity (operation): 10 % ... 95 %.
  • Stripped length: 10 mm
  • All mounting positions permitted
  • Frequency range: 48 Hz ... 400 Hz
  • Identification GB/T 14048.5
  • UL, USA / Canada: UL, USA / Canada
  • Maximum power loss at rated conditions 15 W.
  • Operating mode: Quiescent current or wire breakage principle
  • Supply voltage range: 24 V AC ... 240 V AC -15 % ... +10 %;24 V DC ... 240 V DC -25 % ... +30 %;24 V ... 240 V AC (RAIL APPLICATION);48 V ... 110 V DC (Railway application)
  • CE CE
  • Nominal power consumption 15 VA (1.5 W)
  • Function: Undervoltage;overvoltage;window;asymmetry;phase sequence;phase failure;neutral conductor break
  • Installation instructions: On standard rail NS 35 according to EN 60715
  • Standard designation EN 50155, GB/T 25119
  • Electromagnetic compatibility: Conformity to EMC directive
  • Low-voltage directive: Conformity to the NS directive
  • Interference radiation: Interference radiation
  • Immunity speed EN 61000-6-2
  • Switching voltage maximum 250 V AC
  • Supply: Supply
  • Contact version 2 potential-free changeover contacts
  • Rated insulation voltage: 1000 V (between the measuring circuit and other circuits);600 V (between other circuits)
  • Switching: Switching
  • Railway Directive: Railway Directive
  • Contact material: AgSnO
  • Breaking capacity (resistive load) maximum: 2000 VA (8 A/250 V AC)
  • Electrical life: Approximately 1x 105 operations, ohmic load 2000 V A
  • Rated impulse voltage strength: 8 kV (between the measuring circuit and other circuits)
  • Output fuse 8 A (quick-blow)
  • Readiness time 200 ms
  • Insulation properties: Path guideline: Isolation properties: Path guideline
  • Mains type 3-phase
  • Galvanic isolation 300 V
  • Naming input: Measuring input
  • Measured variable: AC sine (48 Hz ... 63 Hz)
  • Temperature coefficient maximum: 0.05 %/K.
  • Setting range trigger delay: 0 s ... 99.9 s
  • 1 % basic accuracy
  • Repeat accuracy 0.5 %
  • Insulating material type casing: PBT
  • CCC
  • Input resistance voltage input 1 MΩ
  • Min Adjustment range of the threshold voltage 480 V
  • Max. Adjustment range of the threshold voltage 900 V
  • Asymmetry: 5 % ... 25 %/OFF
Type

MACX-MR-3V-900-PT

Product type

Monitoring relay

No. of relay outputs

2

Probe inputs

Messeingang

Dim

(L x W x H) 114 x 45 x 109 mm

Width

45 mm

Height

109 mm

Length

114 mm

Depth

114 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3582942 Phoenix Contact MACX-MR-3V-900-PT 1336547 Monitoring relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 3582942 Phoenix Contact MACX-MR-3V-900-PT 1336547 Monitoring relay No. of relay outputs: 2

Description

3-phase voltage monitoring relay, with over-voltage, undervoltage and voltage window monitoring as well as functions for monitoring phase sequence, phase loss error, asymmetry (adjustable asymmetry) and neutral conductor. Wide-range power supply with 24 V AC    /DC … 240 V AC/DC, with adjustable thresholds, response delay and support for fault memory and NFC communication. Real effective value test

This text is machine translated.