• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME MAX 22,5 U-U1 KMGY VPE1 2201318 Electronics casing 99 x 22.6 x 99 x 113.65 Polyamide Light grey 1 pc(

Image similar
Packaging type
Piece
Product type
Electronics casing
Material
Polyamide
Width
22.6 mm
Height
99 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Electronics casing

Features

closed

Material

Polyamide

Factory colour

Light grey

Length

99 mm

Width

22.6 mm

Height

99 mm

Content

1 pc(s)

Dim

(L x W x H) 99 x 22.6 x 99 mm

Depth

113.65 mm

Type

ME MAX 22,5 U-U1 KMGY VPE1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830022 Phoenix Contact ME MAX 22,5 U-U1 KMGY VPE1 2201318 Electronics casing 99 x 22.6 x 99 x 113.65 Polyamide Light grey 1 pc(

Description

Easy to set up Available in widths of 6.2 mm to 90 mm, modularly expandable.

This text is machine translated.

What kind of Universal Enclosures are you looking for?