• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable DFK-PC Total number of pins 3 Contact spacing: 7.62 mm 1716519 10 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
Series
DFK-PC
CS
7.62 mm
Total number of pins
3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.80 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1716519 10 ST

  • Content: 10 pc(s)
  • Total number of pins: 3

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

Connector system

wire-to-board

Series

DFK-PC

CS

7.62 mm

Total number of pins

3

Nominal current

41 A

Nominal current - rounded value

41 A

Content

10 pc(s)

Connection

Screws

Manufacturer part #

1716519

Factory colour

Green

Nominal voltage

1000 V

Type

DFK-PC 5/ 3-ST-7,62

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828531 Phoenix Contact Pin housing cable DFK-PC Total number of pins 3 Contact spacing: 7.62 mm 1716519 10 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)