• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable DFK-PC Total number of pins 4 Contact spacing: 7.62 mm 1716632 10 pc(s)

Product type
Pin housing cable
Connector type
Plug, mount
No. of rows
1
Series
DFK-PC
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.20 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector DFK-PC 5/ 4-STF-7,62

  • Content: 10 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

Product type

Pin housing cable

Connector type

Plug, mount

No. of rows

1

Connector system

wire-to-board

Series

DFK-PC

Features

for enclosures

+ ejector (short)

CS

7.62 mm

Pins per row

4

Total number of pins

4

Width

65.10 mm

Nominal current

41 A

Nominal current - rounded value

41 A

Content

10 pc(s)

AWG max.

10

AWG (min.)

24

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 26.24 x 65.10 x 48.95 mm

Connection

Screw terminal

Plug

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1716632

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

1000 V

Height

48.95 mm

Length

26.24 mm

max. cross section

10 mm²

Min. cross section

0.2 mm²

Type

DFK-PC 5/ 4-STF-7,62

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 569875 Phoenix Contact Pin housing cable DFK-PC Total number of pins 4 Contact spacing: 7.62 mm 1716632 10 pc(s)

User & Safety Instructions

User & Safety Instructions 569875 Phoenix Contact Pin housing cable DFK-PC Total number of pins 4 Contact spacing: 7.62 mm 1716632 10 pc(s)

Description

Plug component, Nominal current: 41 A, Rated voltage (III/2): 1000 V, Number of positions: 4, Pitch: 7.62 mm, Connection method: Screw connection, Color: green, Contact surface: Tin

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)