• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable FK-MC Total number of pins 7 Contact spacing: 2.5 mm 1881370 50 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
Series
FK-MC
CS
2.5 mm
Total number of pins
7
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

760 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.50 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix COMBICON PCB stec kverbinder FK-MC 0.5

  • Content: 50 pc(s)
  • Total number of pins: 7

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

Connector system

wire-to-board

Series

FK-MC

CS

2.5 mm

Total number of pins

7

Nominal current

4 A

Nominal current - rounded value

4 A

Content

50 pc(s)

Connection

Push-in connector

Manufacturer part #

1881370

Factory colour

Green

Insulation material

Thermoplastic

Nominal voltage

160 V

Type

FK-MC 0,5/ 7-ST-2,5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829507 Phoenix Contact Pin housing cable FK-MC Total number of pins 7 Contact spacing: 2.5 mm 1881370 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)