• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable FK-MCP Total number of pins 5 Contact spacing: 3.5 mm 1773604 50 pc(s) Carton

Image similar
Product type
Pin housing cable
Connector type
PCB connector
No. of rows
1
Series
FK-MCP
CS
3.5 mm
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

105 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.10 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1773604 50 PCS

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

Packaging type

Carton

Product type

Pin housing cable

Connector type

PCB connector

No. of rows

1

Connector system

wire-to-board

Series

FK-MCP

CS

3.5 mm

Total number of pins

5

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Connection

Push-in connector

Connection angle

0°

Manufacturer part #

1773604

Factory colour

Grey

Insulation material

Polyamide

Contact material

Copper

Board contact surface

Tin

Connector contact surface

Tin

max. cross section

1.5 mm²

Min. cross section

0.14 mm²

Connector orientation

Perpendicular (to the PCB)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

FK-MCP 1,5/ 5-ST-3,5 GY7035

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832286 Phoenix Contact Pin housing cable FK-MCP Total number of pins 5 Contact spacing: 3.5 mm 1773604 50 pc(s) Carton

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)