• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable FKCN Total number of pins 5 Contact spacing: 5.08 mm 1754597 50 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
Series
FKCN
CS
5.08 mm
Total number of pins
5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.20 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1754597 50 PCS

  • Content: 50 pc(s)
  • Total number of pins: 5

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

Connector system

wire-to-board

Series

FKCN

CS

5.08 mm

Total number of pins

5

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Push-in connector

Manufacturer part #

1754597

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

320 V

Type

FKCN 2,5/ 5-ST-5,08

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832247 Phoenix Contact Pin housing cable FKCN Total number of pins 5 Contact spacing: 5.08 mm 1754597 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)