• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable FMC Total number of pins 10 Contact spacing: 3.81 mm 1748435 50 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
Series
FMC
CS
3.81 mm
Total number of pins
10
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.10 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1748435 50 PCS

  • Content: 50 pc(s)
  • Total number of pins: 10

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

Connector system

wire-to-board

Series

FMC

CS

3.81 mm

Total number of pins

10

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Connection

Push-in connector

Manufacturer part #

1748435

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

160 V

Type

FMC 1,5/10-STF-3,81

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828680 Phoenix Contact Pin housing cable FMC Total number of pins 10 Contact spacing: 3.81 mm 1748435 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)