• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable FRONT-MSTB Total number of pins 16 Contact spacing: 5.08 mm 1769171 50 pc(s) Piece

Product type
Pin housing cable
Connector type
PCB connector
No. of rows
1
Series
FRONT-MSTB
CS
5.08 mm
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 7.78 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1769171 50 PCS

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 16

Technical specifications

Packaging type

Piece

Product type

Pin housing cable

Connector type

PCB connector

No. of rows

1

Connector system

wire-to-board

Series

FRONT-MSTB

Features

with screw connection

CS

5.08 mm

Total number of pins

16

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Screws

Manufacturer part #

1769171

Factory colour

Green

Insulation material

UL 94 V0 standard

Contact material

Copper

Connector contact surface

Tin

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Max. temperature

100 °C

Min. temperature

-40 °C

Type

FRONT-MSTB 2,5/ 6-STFZ12-5,08

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832033 Phoenix Contact Pin housing cable FRONT-MSTB Total number of pins 16 Contact spacing: 5.08 mm 1769171 50 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)