• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable IMC Total number of pins 15 Contact spacing: 3.81 mm 1858015 50 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
Series
IMC
CS
3.81 mm
Total number of pins
15
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 11.70 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix 1858015 PCB green wire connector

  • Content: 50 pc(s)
  • Total number of pins: 15

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

Connector system

wire-to-board

Series

IMC

CS

3.81 mm

Total number of pins

15

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Connection

Screws

Manufacturer part #

1858015

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

160 V

Type

IMC 1,5/15-ST-3,81

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829420 Phoenix Contact Pin housing cable IMC Total number of pins 15 Contact spacing: 3.81 mm 1858015 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)