• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable ISPC Total number of pins 2 Contact spacing: 10.16 mm 1748626 50 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
Series
ISPC
CS
10.16 mm
Total number of pins
2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

208 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.30 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix PCB connector ISPC 16/2-STF -10,16

  • Content: 50 pc(s)
  • Total number of pins: 2

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

Connector system

wire-to-board

Series

ISPC

CS

10.16 mm

Total number of pins

2

Nominal current

76 A

Nominal current - rounded value

76 A

Content

50 pc(s)

Connection

Push-in connector

Manufacturer part #

1748626

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Silver

Nominal voltage

1000 V

Type

ISPC 16/ 2-STF-10,16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828682 Phoenix Contact Pin housing cable ISPC Total number of pins 2 Contact spacing: 10.16 mm 1748626 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)