• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable MC Total number of pins 3 Contact spacing: 3.81 mm 1767762 50 pc(s)

Product type
Pin housing cable
Connector type
Plug, straight
Series
MC
CS
3.81 mm
Total number of pins
3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.80 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1767762 50 PCS

  • Content: 50 pc(s)
  • Total number of pins: 3

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

Connector system

wire-to-board

Series

MC

CS

3.81 mm

Total number of pins

3

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Connection

Screws

Manufacturer part #

1767762

Factory colour

Green

Nominal voltage

160 V

Type

MC 1,5/ 3-STZ11-3,81

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832372 Phoenix Contact Pin housing cable MC Total number of pins 3 Contact spacing: 3.81 mm 1767762 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)