• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable MCVR Total number of pins 4 Contact spacing: 3.5 mm 1863327 50 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Socket, right angle
Series
MCVR
CS
3.5 mm
Total number of pins
4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.70 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Phoenix PCB connector MCVR 1,5/4-STF-3.5

  • Content: 50 pc(s)
  • Total number of pins: 4

Technical specifications

Product type

Pin housing cable

Connector type

Socket, right angle

Connector system

wire-to-board

Series

MCVR

CS

3.5 mm

Total number of pins

4

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Connection

Screws

Manufacturer part #

1863327

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

160 V

Type

MCVR 1,5/ 4-STF-3,5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829462 Phoenix Contact Pin housing cable MCVR Total number of pins 4 Contact spacing: 3.5 mm 1863327 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)