• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable MSTBT Total number of pins 4 Contact spacing: 5 mm 1919734 50 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
Series
MSTBT
CS
5 mm
Total number of pins
4
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.20 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix MSTBT 2.5/ 4-STF4P Green

  • Content: 50 pc(s)
  • Total number of pins: 4

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

Connector system

wire-to-board

Series

MSTBT

CS

5 mm

Total number of pins

4

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Screws

Manufacturer part #

1919734

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

320 V

Type

MSTBT 2,5/ 4-STF

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829658 Phoenix Contact Pin housing cable MSTBT Total number of pins 4 Contact spacing: 5 mm 1919734 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)