• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable MVSTBR Total number of pins 7 Contact spacing: 5 mm 1912566 50 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Socket, right angle
Series
MVSTBR
CS
5 mm
Total number of pins
7
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.30 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix MVSTBR 2.5 HC/7-STF

  • Content: 50 pc(s)
  • Total number of pins: 7

Technical specifications

Product type

Pin housing cable

Connector type

Socket, right angle

Connector system

wire-to-board

Series

MVSTBR

CS

5 mm

Total number of pins

7

Nominal current

16 A

Nominal current - rounded value

16 A

Content

50 pc(s)

Connection

Screws

Manufacturer part #

1912566

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

320 V

Type

MVSTBR 2,5 HC/ 7-STF

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829628 Phoenix Contact Pin housing cable MVSTBR Total number of pins 7 Contact spacing: 5 mm 1912566 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)