Image similar
Pin housing cable
Plug, right angle
1
wire-to-board
PCVK
+ TS35 mounting feet
7.62 mm
1
41.20 mm
20 A
20 A
50 pc(s)
12
24
10.00 mm
(L x W x H) 7.62 x 41.20 x 36.40 mm
Screw terminal
Plug
1849998
Green
Yes
Tin plated
Tin plated
630 V
36.40 mm
7.62 mm
4 mm²
0.2 mm²
PCVK 4-7,62
yes
Datasheet 196708 Phoenix Contact Pin housing cable PCVK Total number of pins 1 Contact spacing: 7.62 mm 1849998 50 pc(s)
User & Safety Instructions 196708 Phoenix Contact Pin housing cable PCVK Total number of pins 1 Contact spacing: 7.62 mm 1849998 50 pc(s)