• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable UMSTBVK Total number of pins 18 Contact spacing: 5.08 mm 1788279 50 pc(s)

Product type
Pin housing cable
Connector type
Plug, vertical mount
No. of rows
1
Series
UMSTBVK
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 16.50 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in block UMSTBVK 2,5/18-G-5,08

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 18

Technical specifications

Product type

Pin housing cable

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

UMSTBVK

Features

+ TS35 mounting feet

+ screw lock

+ extractor sleeve

CS

5.08 mm

Pins per row

18

Total number of pins

18

Width

92.96 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

AWG max.

12

AWG (min.)

24

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 42.50 x 92.96 x 43.50 mm

Connection

Screw terminal

Plug

Manufacturer part #

1788279

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

43.50 mm

Length

42.50 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Type

UMSTBVK 2,5/18-G-5,08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 569724 Phoenix Contact Pin housing cable UMSTBVK Total number of pins 18 Contact spacing: 5.08 mm 1788279 50 pc(s)

User & Safety Instructions

User & Safety Instructions 569724 Phoenix Contact Pin housing cable UMSTBVK Total number of pins 18 Contact spacing: 5.08 mm 1788279 50 pc(s)

Description

Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 18, Pitch: 5.08 mm, Connection method: Screw connection, Color: green, Contact surface: Tin, Assembly: DIN rail

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)